-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2132230-6) EP2.5 Shrouded HDR ASSY 6P VER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC4385
|
Newark | Ep 2.5 6Pos Vrt Hdr Shrouded W/Boss |Amp Te Connectivity 2132230-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 56179 |
|
$0.2430 / $0.4680 | Buy Now |
DISTI #
73R7927
|
Newark | Wire-Board Connector Header, 6 Position, 2.5Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.5Mm, No. Of Rows:1Rows, No. Of Contacts:6Contacts, Contact Termination Type:Through Hole Straight, Connector Shroud:Shrouded Rohs Compliant: Yes |Te Connectivity 2132230-6 Min Qty: 16000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2350 | Buy Now |
DISTI #
A101088-ND
|
DigiKey | CONN HEADER VERT 6POS 2.5MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
946 In Stock |
|
$0.1757 / $0.3800 | Buy Now |
DISTI #
571-2132230-6
|
Mouser Electronics | Headers & Wire Housings EP 2.5 6POS VRT HDR SHROUDED W/BOSS RoHS: Compliant | 8196 |
|
$0.2010 / $0.4500 | Buy Now |
|
Future Electronics | 6 Position 1 Row 2.5 mm Wire-to-Board Shrouded Vertical Header with Boss RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 24000 Lead time: 13 Weeks Container: Bag | 0Bag |
|
$0.1730 | Buy Now |
|
Future Electronics | 6 Position 1 Row 2.5 mm Wire-to-Board Shrouded Vertical Header with Boss RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 24000 Lead time: 13 Weeks Container: Bag | 0Bag |
|
$0.1730 | Buy Now |
DISTI #
AMP2132230-6
|
Heilind Electronics | EP2.5 Shrouded HDR ASSY 6P VER | Americas - 1652 in Stock |
|
$0.1819 / $0.2099 | Buy Now |
|
Onlinecomponents.com | EP2.5 Shrouded HDR ASSY 6P VER RoHS: Compliant |
56529 Partner Stock |
|
$0.1259 / $0.2295 | Buy Now |
DISTI #
11595496
|
Verical | Conn Shrouded Header HDR 6Power POS 2.5mm Solder ST Top Entry Thru-Hole Bag RoHS: Compliant Min Qty: 311 Package Multiple: 1 | Americas - 56179 |
|
$0.1620 / $0.2010 | Buy Now |
|
Bristol Electronics | 16000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2132230-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2132230-6
TE Connectivity
(2132230-6) EP2.5 Shrouded HDR ASSY 6P VER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED, LATCHED | |
Board Mounting Option | LOCATING POST | |
Body Breadth | 0.252 inch | |
Body Depth | 0.346 inch | |
Body Length | 0.79 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P7 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 15 Cycles | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .8896 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 4.2A | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 200u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4.2 A | |
Reference Standard | UL | |
Terminal Length | 0.134 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 8.896 N |