-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH2446
|
Newark | Clik-Mate1.5 Srra Smt Au0.38 Etp 3P Nat Rohs Compliant: Yes |Molex 213226-0330 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9420 | Buy Now |
DISTI #
2132260330
|
Avnet Americas | Connector Wire to Board CLIK-Mate Receptacle Single Row 3 Position 1.5mm Right Angle Surface Mount Natural - Bulk (Alt: 2132260330) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0470 | Buy Now |
DISTI #
538-213226-0330
|
Mouser Electronics | Headers & Wire Housings CLIK-Mate1.5mm SR RA SMT AU 0.38 3Ckt NAT RoHS: Compliant | 0 |
|
$0.7820 | Order Now |
DISTI #
MOL213226-0330
|
Heilind Electronics | CLIK-MATE1.5 SRRA SMT AU0.38 E | Americas - 0 in Stock |
|
$0.8238 / $0.8779 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9300 / $1.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy