-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH2643
|
Newark | Clik-Mate1.5 Drra Smt Au0.38 Etp 20P Bk Rohs Compliant: Yes |Molex 213228-2031 Min Qty: 1650 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2900 | Buy Now |
DISTI #
2132282031
|
Avnet Americas | Connector Wire to Board Receptacle Dual Row 20 Position 1.5mm Right Angle Surface Mount Black - Bulk (Alt: 2132282031) Min Qty: 1650 Package Multiple: 1650 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9606 / $4.1424 | Buy Now |
DISTI #
538-213228-2031
|
Mouser Electronics | Headers & Wire Housings CLIKMATE1.5 DRRA SMT AU0.38 ETP 20P BK RoHS: Compliant | 0 |
|
$3.4500 | Order Now |
DISTI #
MOL213228-2031
|
Heilind Electronics | CLIK-MATE1.5 DRRA SMT AU0.38 E | Americas - 0 in Stock |
|
$2.8934 / $3.2303 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.1100 / $3.2100 | Buy Now |
DISTI #
2132282031
|
Avnet Americas | Connector Wire to Board Receptacle Dual Row 20 Position 1.5mm Right Angle Surface Mount Black - Bulk (Alt: 2132282031) Min Qty: 1650 Package Multiple: 1650 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9606 / $4.1424 | Buy Now |
DISTI #
2132282031
|
Avnet Americas | Connector Wire to Board Receptacle Dual Row 20 Position 1.5mm Right Angle Surface Mount Black - Bulk (Alt: 2132282031) Min Qty: 1650 Package Multiple: 1650 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9606 / $4.1424 | Buy Now |
DISTI #
3998690
|
Farnell | CLIK-MATE1.5 DRRA SMT AU0.38 ETP 20P BK RoHS: Compliant Min Qty: 1650 Lead time: 20 Weeks, 1 Days Container: Each | 0 |
|
$3.4496 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
213228-2031
Molex
Buy Now
|
Compare Parts:
213228-2031
Molex
|
Samacsys Manufacturer | Molex |