-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AJ7382
|
Newark | M12 X-Code Single Ended Cable Assembly, 8Pin, Female Panel Feed Through, Etherrail Flex (4X2Xawg24/7) Cat7 Black, 1.5M |Harting 21330700853015 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$95.1900 / $114.3300 | Buy Now |
DISTI #
21330700853015-ND
|
DigiKey | CBL CIRC 8POS FEM TO WIRE 4.92' Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$73.5200 | Buy Now |
DISTI #
617-21330700853015
|
Mouser Electronics | Sensor Cables / Actuator Cables M12 X-code Single Ended Cable Assembly, 8pin, female Panel Feed Through, EtherRail Flex (4x2xAWG24/7) Cat7 black, 1.5m RoHS: Compliant | 0 |
|
$64.1600 / $72.5700 | Order Now |
DISTI #
73277165
|
RS | M12 X-code Single Ended Cable Assembly, 8pin, female Panel Feed Through | HARTING 21330700853015 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$74.0300 / $99.2600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$55.6200 | Buy Now |
DISTI #
HRT21330700853015
|
Heilind Electronics | M12 X-CODE SINGLE ENDED CABLE | Americas - 0 in Stock |
|
$57.9844 / $85.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
21330700853015
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
21330700853015
HARTING Technology Group
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | HARTING | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |