Part Details for 21330700853030 by HARTING Technology Group
Overview of 21330700853030 by HARTING Technology Group
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 21330700853030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AJ7384
|
Newark | M12 X-Code Single Ended Cable Assembly, 8Pin, Female Panel Feed Through, Etherrail Flex (4X2Xawg24/7) Cat7 Black, 3.0M |Harting 21330700853030 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$117.3800 / $141.0300 | Buy Now |
DISTI #
1195-21330700853030-ND
|
DigiKey | CBL CIRC Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$90.6900 | Buy Now |
DISTI #
73277167
|
RS | M12 X-code Single Ended Cable Assembly, 8pin, female Panel Feed Through | HARTING 21330700853030 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$91.3200 / $122.4400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks | 0 |
|
$68.6000 | Buy Now |
DISTI #
HRT21330700853030
|
Heilind Electronics | M12 X-CODE SINGLE ENDED CABLE | Americas - 0 in Stock |
|
Buy Now |
Part Details for 21330700853030
21330700853030 CAD Models
21330700853030 Part Data Attributes:
|
21330700853030
HARTING Technology Group
Buy Now
|
Compare Parts:
21330700853030
HARTING Technology Group
|
Samacsys Manufacturer | HARTING |