Part Details for 21331 by Wiha Quality Tools
Overview of 21331 by Wiha Quality Tools
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 21331
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85M1413
|
Newark | Insulated Ratchet Wrench 9/16" Rohs Compliant: Yes |Wiha 21331 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$69.4600 | Buy Now |
DISTI #
21331-ND
|
DigiKey | WRENCH BOX END RATCH 9/16" 6.38" Min Qty: 3 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$52.1000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$52.7600 / $104.2000 | Buy Now |
DISTI #
479-053
|
Techni-Tool, Inc. | Wiha 21331 Box End Wrench, Ratcheting, Insulated 1000V, 9/16" Size, 162mm Overall Length | 0 |
|
$62.5100 | Buy Now |
DISTI #
479-053
|
TestEquity LLC | Wiha 21331 Box End Wrench, Ratcheting, Insulated 1000V, 9/16" Size, 162mm Overall Length | 0 |
|
$62.5100 | Buy Now |