Part Details for 21343200544010 by HARTING Technology Group
Overview of 21343200544010 by HARTING Technology Group
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 21343200544010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-21343200544010-ND
|
DigiKey | CIRC CBL 4POS RCPT TO WIRE 3.28' Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
30 In Stock |
|
$28.4574 / $53.2500 | Buy Now |
DISTI #
617-21343200544010
|
Mouser Electronics | Sensor Cables / Actuator Cables M12 K-cod 4+PE st/- m/- PUR 1,0m RoHS: Compliant | 19 |
|
$28.4500 / $44.6300 | Buy Now |
DISTI #
75412249
|
RS | M12 K-cod 4+PE st/- m/- PUR 1,0m | HARTING 21343200544010 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$36.5500 / $40.9400 | RFQ |
DISTI #
21343200544010
|
TTI | Sensor Cables / Actuator Cables M12 K-cod 4+PE st/- m/- PUR 1,0m RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each |
Americas - 10 In Stock |
|
$28.1700 / $32.8600 | Buy Now |