-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y5993
|
Newark | M8 A-Code Single Ended Overmolded Cable Assembly, 4Pin, Straight Male, Pvc Gray, 7.5M |Harting 21348000481075 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.6000 / $22.4700 | Buy Now |
DISTI #
21348000481075-ND
|
DigiKey | CBL CIRC 4POS MALE TO WIRE 24.6' Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.0800 | Buy Now |
DISTI #
617-21348000481075
|
Mouser Electronics | Sensor Cables / Actuator Cables M8 4PIN MALE STRT SINGLE END 7.5M PVC | 0 |
|
$17.8600 / $18.5600 | Order Now |
DISTI #
71556168
|
RS | M8 Single Ended Overmolded Cable Assembly, 4pin, straight male, PVC Gray, 7.5m | HARTING 21348000481075 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$17.7400 / $19.0800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks | 0 |
|
$13.2600 | Buy Now |
DISTI #
HRT21348000481075
|
Heilind Electronics | M8 CABLE ASSY 4-POLES ST/- M/ - 7,5M | Americas - 0 in Stock |
|
$14.0476 / $20.4200 | Buy Now |
DISTI #
21348000481075
|
TME | Connector: M8, male, PIN: 4, straight, with lead, plug, 7.5m, PVC Min Qty: 1 | 0 |
|
$13.3700 / $17.0100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy