-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y6000
|
Newark | M8 A-Code Double Ended Overmolded Cable Assembly, 3Pin, Straight Male To Straight Female, Pur Black, 2.0M |Harting 21348081388020 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.5800 / $19.1600 | Buy Now |
DISTI #
1195-6415-ND
|
DigiKey | CBL 3POS MALE TO FMALE 6.56' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
52 In Stock |
|
$11.5262 / $17.6700 | Buy Now |
DISTI #
617-21348081388020
|
Mouser Electronics | Sensor Cables / Actuator Cables M8 3PIN M/F STRT DOUBLE END 2.0M PUR RoHS: Compliant | 4 |
|
$11.5200 / $16.7400 | Buy Now |
DISTI #
71041148
|
RS | M8 Cable Assembly 3 Poles St/St f/m 2.0m | HARTING 21348081388020 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$19.3100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$10.8200 | Buy Now |
DISTI #
HRT21348081388020
|
Heilind Electronics | M8 CABLE ASSY 3-POLES ST/ST F /M 2,0M | Americas - 0 in Stock |
|
$11.4762 / $16.6600 | Buy Now |
DISTI #
21348081388020
|
TTI | Sensor Cables / Actuator Cables M8 3PIN M/F STRT DOUBLE END 2.0M PUR RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 30 In Stock |
|
$11.3200 / $16.5700 | Buy Now |
DISTI #
21348081388020
|
TME | Cable: for sensors/automation, M8-M8, male, female, PIN: 3, plug Min Qty: 1 | 0 |
|
$10.9400 / $13.8700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy