-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y6014
|
Newark | M8 A-Code Double Ended Overmolded Cable Assembly, 3Pin, Straight Male To Angled Female, Pur Black, 0.5M |Harting 21348083388005 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.6400 / $17.6000 | Buy Now |
DISTI #
1195-6418-ND
|
DigiKey | CBL 3POS MALE TO FMALE 1.64' Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
10 In Stock |
|
$8.5971 / $14.2200 | Buy Now |
DISTI #
617-21348083388005
|
Mouser Electronics | Sensor Cables / Actuator Cables M8 3PIN M/F STRT/RA DOUBLE END 0.5M PUR RoHS: Compliant | 0 |
|
$10.9700 / $16.2200 | Order Now |
DISTI #
71556189
|
RS | M8 Double End, Overmold, 3pin, straight male/angled female, PUR black, .5m | HARTING 21348083388005 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.2200 / $17.7400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$9.9400 | Buy Now |
DISTI #
HRT21348083388005
|
Heilind Electronics | M8 CABLE ASSY 3-POLES AN/ST F /M 0,5M | Americas - 0 in Stock |
|
$10.5556 / $15.3000 | Buy Now |
DISTI #
21348083388005
|
TME | Cable: for sensors/automation, M8-M8, male, female, PIN: 3, plug Min Qty: 1 | 0 |
|
$10.0300 / $12.6900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
21348083388005
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
21348083388005
HARTING Technology Group
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CABLE ASSEMBLY |