-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y6029
|
Newark | M8 A-Code Single Ended Overmolded Cable Assembly, 4Pin, Straight Female, Pvc Gray, 7.5M |Harting 21348100481075 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.5000 / $19.1700 | Buy Now |
DISTI #
21348100481075-ND
|
DigiKey | CIRC CBL 4POS PLUG TO WIRE 24.6' Min Qty: 10 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.0990 | Buy Now |
DISTI #
617-21348100481075
|
Mouser Electronics | Sensor Cables / Actuator Cables M8 4PIN FEMALE STRT SINGLE END 7.5M PVC RoHS: Compliant | 0 |
|
$14.8200 / $20.0100 | Order Now |
DISTI #
71556202
|
RS | M8 Single Ended Overmolded Cable Assembly, 4pin, straight female, PVC Gray, 7.5 | HARTING 21348100481075 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$17.3500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 13 Weeks | 0 |
|
$12.2600 | Buy Now |
DISTI #
HRT21348100481075
|
Heilind Electronics | M8 CABLE ASSY 4-POLES ST/- F/ - 7,5M | Americas - 0 in Stock |
|
$13.0000 / $18.8800 | Buy Now |
DISTI #
78449215
|
Verical | Cable Assembly Circular 7.5m 24AWG M8 Circular 4 Straight Min Qty: 4 Package Multiple: 1 | Americas - 14 |
|
$16.1560 / $18.2000 | Buy Now |
DISTI #
21348100481075
|
TME | Connector: M8, female, PIN: 4, straight, with lead, plug, 7.5m, PVC Min Qty: 1 | 14 |
|
$12.9000 / $16.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
21348100481075
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
21348100481075
HARTING Technology Group
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | HARTING | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |