-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X0067
|
Newark | Sensor Cable, 3P, M12 Plug-Free End, 5M, Connector Type A:M12 Plug, Connector Type B:Free End, No. Of Positions:3 Positions, Cable Length - Metric:5M, Cable Length - Imperial:16.404Ft, Product Range:-, Connector Type B:Free End Rohs Compliant: Yes |Harting 21348400383050 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.7100 / $14.5900 | Buy Now |
DISTI #
1195-6281-ND
|
DigiKey | CBL CIRC 4POS MALE TO WIRE 16.4' Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
19 In Stock |
|
$8.9803 / $14.8500 | Buy Now |
DISTI #
617-21348400383050
|
Mouser Electronics | Sensor Cables / Actuator Cables M12-A 3PIN MALE STRT SINGLE END 5.0M PVC RoHS: Compliant | 0 |
|
$10.2200 / $15.5000 | Order Now |
DISTI #
70418605
|
RS | 2134 Series, Cable assembly w/ 3 Pole M12 Conn Plug and an Unterminated End, IP67 | HARTING 21348400383050 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$16.1800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$9.0700 | Buy Now |
DISTI #
HRT21348400383050
|
Heilind Electronics | M12 CABLE ASSY A-COD ST/- M/- 5,0M | Americas - 0 in Stock |
|
$9.5873 / $13.9600 | Buy Now |
DISTI #
77783680
|
Verical | Cable Assembly Circular 5m 22AWG M12 Circular 4 Straight Min Qty: 7 Package Multiple: 1 | Americas - 9 |
|
$12.2901 | Buy Now |
DISTI #
21348400383050
|
TME | Plug, M12, PIN: 3, male, A code-DeviceNet / CANopen, 5m, straight Min Qty: 1 | 9 |
|
$9.1900 / $11.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy