-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y6057
|
Newark | M12 A-Code Single Ended Overmolded Cable Assembly, 3Pin, Straight Male, Pvc Gray, 7.5M |Harting 21348400383075 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.6500 / $17.5200 | Buy Now |
DISTI #
21348400383075-ND
|
DigiKey | CBL CIRC 4POS MALE TO WIRE 24.6' Min Qty: 10 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.4040 | Buy Now |
DISTI #
617-21348400383075
|
Mouser Electronics | Ethernet Cables / Networking Cables M12-A 3PIN MALE STRT SINGLE END 7.5M PVC | 0 |
|
$14.0600 / $17.7600 | Order Now |
DISTI #
71556225
|
RS | M12 A-code Single Ended, Overmold Assembly, 3pin, straight male, PVC grey, 7.5m | HARTING 21348400383075 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$14.3300 / $15.4000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 11 Weeks | 0 |
|
$10.8900 | Buy Now |
DISTI #
HRT21348400383075
|
Heilind Electronics | M12 CABLE ASSY A-COD ST/- M/- 7,5M | Americas - 0 in Stock |
|
$11.5397 / $16.7600 | Buy Now |
DISTI #
21348400383075
|
TME | Plug, M12, PIN: 3, male, A code-DeviceNet / CANopen, 7.5m, straight Min Qty: 10 | 0 |
|
$11.6100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy