-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y6058
|
Newark | M12 A-Code Single Ended Overmolded Cable Assembly, 4Pin, Straight Male, Pvc Gray, 0.5M |Harting 21348400484005 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1300 / $13.6400 | Buy Now |
DISTI #
1195-7192-ND
|
DigiKey | CBL CIRC 4POS MALE TO WIRE 1.64' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3 In Stock |
|
$6.8842 / $11.3900 | Buy Now |
DISTI #
617-21348400484005
|
Mouser Electronics | Ethernet Cables / Networking Cables M12-A 4PIN MALE STRT SINGLE END 0.5M PVC RoHS: Compliant | 0 |
|
$7.6200 / $12.4800 | Order Now |
DISTI #
71556226
|
RS | M12 A-code Single Ended, Overmold Assembly, 4pin, straight male, PVC grey, 0.5m | HARTING 21348400484005 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.8200 / $13.1700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$7.3800 | Buy Now |
DISTI #
HRT21348400484005
|
Heilind Electronics | M12 CABLE ASSY A-COD ST/- M/- 0,5M | Americas - 0 in Stock |
|
$7.6875 / $11.3600 | Buy Now |
DISTI #
77786121
|
Verical | Cable Assembly Circular 0.5m 22AWG M12 Circular 4 Straight Min Qty: 8 Package Multiple: 1 | Americas - 11 |
|
$10.0153 | Buy Now |
DISTI #
21348400484005
|
TTI | Ethernet Cables / Networking Cables M12-A 4PIN MALE STRT SINGLE END 0.5M PVC RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 10 In Stock |
|
$7.9000 / $12.3800 | Buy Now |
DISTI #
21348400484005
|
TME | Plug, M12, PIN: 4, male, A code-DeviceNet / CANopen, 0.5m, straight Min Qty: 1 | 11 |
|
$7.5000 / $9.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
21348400484005
HARTING Technology Group
Buy Now
|
Compare Parts:
21348400484005
HARTING Technology Group
|
Samacsys Manufacturer | HARTING |