-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y6071
|
Newark | M12 A-Code Double Ended Overmolded Cable Assembly, 12Pin, Straight Male To Straight Female, Pur Black, 1.5M |Harting 21348485C78015 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.7400 / $48.6400 | Buy Now |
DISTI #
21348485C78015-ND
|
DigiKey | CBL 12POS MALE TO FMALE 4.92' Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
10 In Stock |
|
$37.3303 / $47.7200 | Buy Now |
DISTI #
617-21348485C78015
|
Mouser Electronics | Ethernet Cables / Networking Cables M12A 12PIN 12POLE DBL M/F STRT1.5M PUR RoHS: Compliant | 0 |
|
$38.4500 / $47.5700 | Order Now |
DISTI #
71556270
|
RS | M12 Double End, Overmold, 12pin, straight male/straight female, PUR black, 1.5m | HARTING 21348485C78015 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$48.0500 / $64.4300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$36.1000 | Buy Now |
DISTI #
HRT21348485C78015
|
Heilind Electronics | M12 CABLE ASSY A-COD ST/ST F/ M 1,5M | Americas - 0 in Stock |
|
$37.6406 / $44.8226 | Buy Now |
DISTI #
21348485C78015
|
TTI | Ethernet Cables / Networking Cables M12A 12PIN 12POLE DBL M/F STRT1.5M PUR RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 12 In Stock |
|
$42.0900 / $47.4400 | Buy Now |
DISTI #
21348485C78015
|
TME | Cable: for sensors/automation, PIN: 12, M12-M12, 1.5m, plug, plug Min Qty: 10 | 0 |
|
$38.4000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
21348485C78015
HARTING Technology Group
Buy Now
|
Compare Parts:
21348485C78015
HARTING Technology Group
|
Samacsys Manufacturer | HARTING |