-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y6183
|
Newark | M12 B-Code Double Ended Overmolded Cable Assembly, 2Pin, Straight Male To Straight Female, Pvc Violet, 1.5M |Harting 21348889486015 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.9700 / $58.4600 | Buy Now |
DISTI #
21348889486015-ND
|
DigiKey | CBL 4POS MALE TO FMALE 4.92' Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$56.3900 | Buy Now |
DISTI #
617-21348889486015
|
Mouser Electronics | Ethernet Cables / Networking Cables M12-B 4PIN M/F STRT DBL END 1.5M PVC | 0 |
|
$49.2100 / $55.6600 | Order Now |
DISTI #
71556368
|
RS | M12 Double End, Overmold, 2pin, straight male/straight female, PVC violet, 1.5m | HARTING 21348889486015 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$56.7700 / $76.1300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$42.6500 | Buy Now |
DISTI #
HRT21348889486015
|
Heilind Electronics | M12 CABLE ASSY B-COD ST/ST M/ F 1,5M | Americas - 7 in Stock |
|
$44.5313 / $65.6800 | Buy Now |
DISTI #
21348889486015
|
TME | Cable: for sensors/automation, PIN: 4, M12-M12, B code-Profibus Min Qty: 1 | 0 |
|
$40.5200 / $54.8400 | RFQ |
DISTI #
HRT21348889486015
|
Interstate Connecting Components | M12 CABLE ASSY B-COD ST/ST M/ F 1,5M | 2 |
|
$44.5313 / $65.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
21348889486015
HARTING Technology Group
Buy Now
|
Compare Parts:
21348889486015
HARTING Technology Group
|
Samacsys Manufacturer | HARTING |