-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X0165
|
Newark | Sensor Cable, 4P, M12 Plug-Receptacle, 1M, Connector Type A:M12 Plug, Connector Type B:M12 Receptacle, No. Of Positions:4 Positions, Cable Length - Metric:1M, Cable Length - Imperial:3.28Ft, Product Range:- Rohs Compliant: Yes |Harting 21348889487010 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.2400 / $63.7800 | Buy Now |
DISTI #
21348889487010-ND
|
DigiKey | CBL 4POS MALE TO FMALE 3.28' Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$61.5200 | Buy Now |
DISTI #
617-21348889487010
|
Mouser Electronics | Ethernet Cables / Networking Cables M12-B 4PIN M/F STRT DOUBLE END 1.0M PUR RoHS: Compliant | 0 |
|
$59.7200 / $61.5200 | Order Now |
DISTI #
70418551
|
RS | 2134 Series, Cable assembly with a M12 Conn Plug and an Unterminated End, IP67 | HARTING 21348889487010 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$50.7500 / $61.5200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks | 0 |
|
$46.5400 | Buy Now |
DISTI #
HRT21348889487010
|
Heilind Electronics | M12 CABLE ASSY B-COD ST/ST M/ F 1,0M | Americas - 7 in Stock |
|
$48.5625 / $71.6600 | Buy Now |
DISTI #
21348889487010
|
TTI | Ethernet Cables / Networking Cables M12-B 4PIN M/F STRT DOUBLE END 1.0M PUR RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 20 In Stock |
|
$59.7200 / $63.9600 | Buy Now |
DISTI #
21348889487010
|
TME | Cable: for sensors/automation, PIN: 4, M12-M12, B code-Profibus Min Qty: 1 | 0 |
|
$43.6400 / $58.1700 | RFQ |
DISTI #
HRT21348889487010
|
Interstate Connecting Components | M12 CABLE ASSY B-COD ST/ST M/ F 1,0M | 2 |
|
$48.5625 / $71.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
21348889487010
HARTING Technology Group
Buy Now
|
Compare Parts:
21348889487010
HARTING Technology Group
|
Samacsys Manufacturer | HARTING |