-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y6190
|
Newark | M12 B-Code Single Ended Overmolded Cable Assembly, 2Pin, Straight Female, Pvc Violet, 0.5M |Harting 21348900486005 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.4000 / $34.7600 | Buy Now |
DISTI #
21348900486005-ND
|
DigiKey | CBL CIRC 4POS FEM TO WIRE 1.64' Min Qty: 10 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.4950 | Buy Now |
DISTI #
617-21348900486005
|
Mouser Electronics | Ethernet Cables / Networking Cables M12-B 4PIN FML STRT SINGLE END 0.5M PVC | 0 |
|
$29.4900 / $37.1000 | Order Now |
DISTI #
71556375
|
RS | M12 Single Ended, Overmold Assembly, 2pin, straight female, PVC violet, 0.5m | HARTING 21348900486005 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$34.3300 / $46.0400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$25.8000 | Buy Now |
DISTI #
HRT21348900486005
|
Heilind Electronics | M12 CABLE ASSY B-COD ST/- F/- 0,5M | Americas - 0 in Stock |
|
$26.9219 / $33.1000 | Buy Now |
DISTI #
21348900486005
|
TME | Plug, M12, PIN: 4, female, B code-Profibus, 0.5m, Insulation: PVC Min Qty: 10 | 0 |
|
$24.2000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy