-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-6188-ND
|
DigiKey | CBL CIRC 4POS MALE TO WIRE 9.84' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
54 In Stock |
|
$51.0862 / $63.3900 | Buy Now |
DISTI #
617-21349200477030
|
Mouser Electronics | Ethernet Cables / Networking Cables M12 D-CODE SNGL END 4P STRT MALE PUR 3.0 RoHS: Compliant | 0 |
|
$50.1400 / $63.3800 | Order Now |
DISTI #
71556403
|
RS | M12 D-code Single Ended, Overmold Assembly, 4pin, straight male, PUR green, 3.0 | HARTING 21349200477030 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$62.7600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$47.9500 | Buy Now |
DISTI #
HRT21349200477030
|
Heilind Electronics | M12 D-CODE SINGLE ENDED OVERMO | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
21349200477030
HARTING Technology Group
Buy Now
|
Compare Parts:
21349200477030
HARTING Technology Group
|
Samacsys Manufacturer | HARTING |