-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y6270
|
Newark | 7/8" Circular Double Ended Cable Assembly, 4+Pe Pin, Straight Male To Straight Female, Pur Black, 0.3M |Harting 21349697598003 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$60.0100 / $74.6900 | Buy Now |
DISTI #
21349697598003-ND
|
DigiKey | CBL 5POS MALE TO FMALE 0.98' Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$72.0500 | Buy Now |
DISTI #
617-21349697598003
|
Mouser Electronics | Ethernet Cables / Networking Cables 7/8" 4PIN M/F STRT DBL END 0.3M PUR RoHS: Compliant | 0 |
|
$67.9300 / $72.0400 | Order Now |
DISTI #
71556473
|
RS | 7/8" circular Double End, 4pin+PE, straight male/straight female, PUR black .3 | HARTING 21349697598003 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$72.5400 / $97.2700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$54.5000 | Buy Now |
DISTI #
HRT21349697598003
|
Heilind Electronics | 7/8 CABLE ASSY 4P+PE ST/ST F/ M 0,3M | Americas - 7 in Stock |
|
$56.8594 / $83.9200 | Buy Now |
DISTI #
21349697598003
|
TME | Cable: for sensors/automation, 7/8",both sides, 0.3m, male, PIN: 5 Min Qty: 1 | 0 |
|
$55.8900 / $70.7900 | RFQ |
DISTI #
HRT21349697598003
|
Interstate Connecting Components | 7/8 CABLE ASSY 4P+PE ST/ST F/ M 0,3M | 2 |
|
$56.8594 / $83.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
21349697598003
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
21349697598003
HARTING Technology Group
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CABLE ASSEMBLY |