-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X0259
|
Newark | Sensor Cable, 4P, 7/8"plug-Receptacle, 1M, Connector Type A:90° 7/8" Plug, Connector Type B:90° 7/8" Receptacle, No. Of Positions:4 Positions, Cable Length - Metric:1M, Cable Length - Imperial:3.28Ft, Product Range:- Rohs Compliant: Yes |Harting 21349899495010 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.6900 / $71.8100 | Buy Now |
DISTI #
1195-6459-ND
|
DigiKey | CBL 4POS MALE TO FMALE 3.28' Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$55.8185 / $69.2600 | Buy Now |
DISTI #
617-21349899495010
|
Mouser Electronics | Ethernet Cables / Networking Cables 7/8" 4PIN MALE RA DBL END 1.0M PVC | 0 |
|
$55.4800 / $67.8600 | Order Now |
DISTI #
70418707
|
RS | Industrial Cable Assembly, Wt 201.50 g, Circular Connectors 7/8" Series | HARTING 21349899495010 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$57.1400 / $69.2600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$52.3900 | Buy Now |
DISTI #
HRT21349899495010
|
Heilind Electronics | 7/8 CABLE ASSY 4-POLE AN/AN F /M 1,0M | Americas - 7 in Stock |
|
$54.6563 / $80.6800 | Buy Now |
DISTI #
21349899495010
|
TME | Cable: for sensors/automation, 7/8",both sides, 1m, male, female Min Qty: 1 | 0 |
|
$50.3300 / $64.7100 | RFQ |
DISTI #
HRT21349899495010
|
Interstate Connecting Components | 7/8 CABLE ASSY 4-POLE AN/AN F /M 1,0M | 2 |
|
$54.6563 / $80.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy