-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CPC RCPT ASSY,SZ 17-14,W/INSRT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R8891
|
Newark | Circular Conn, Rcpt, 14Pos, Solder, Product Range:Cpc Series, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:14Contacts, Circular Contact Type:Solder Socket, Coupling Style:Threaded, Contact Material:Gold Rohs Compliant: Yes |Amp Te Connectivity 213729-6 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 75 |
|
$37.8000 / $46.6100 | Buy Now |
DISTI #
96Y0549
|
Newark | Cpc Rcpt Assy,sz 17-14,w/Insrt |Amp Te Connectivity 213729-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.8400 / $34.3500 | Buy Now |
DISTI #
A115069-ND
|
DigiKey | CONN RCPT FMALE 14POS GOLD SLDR Min Qty: 1 Lead time: 25 Weeks Container: Tray |
199 In Stock |
|
$32.4809 / $45.8100 | Buy Now |
DISTI #
213729-6
|
Avnet Americas | Conn CPC SKT 14 POS Solder ST Thru-Hole 14 Terminal 1 Port - Trays (Alt: 213729-6) RoHS: Compliant Min Qty: 192 Package Multiple: 192 Lead time: 23 Weeks, 0 Days Container: Tray | 0 |
|
$28.3194 / $34.0793 | Buy Now |
DISTI #
17R8891
|
Avnet Americas | Conn CPC SKT 14 POS Solder ST Thru-Hole 14 Terminal 1 Port - Bulk (Alt: 17R8891) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 3 Days Container: Bulk | 75 Partner Stock |
|
$30.9400 / $39.1100 | Buy Now |
DISTI #
571-213729-6
|
Mouser Electronics | Standard Circular Connector CPC RCPT ASSY SZ 17-14 W/INSRT RoHS: Compliant | 141 |
|
$29.6000 / $32.2300 | Buy Now |
DISTI #
71980202
|
RS | Circular Plastic Connector, Receptacle Assembly, Sz 17-14, W/Insrt | TE Connectivity 213729-6 RoHS: Not Compliant Min Qty: 192 Package Multiple: 1 Container: Bulk | 0 |
|
$35.2700 / $36.3700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 192 Package Multiple: 192 Container: Tray | 0Tray |
|
$28.2400 | Buy Now |
DISTI #
AMP213729-6
|
Heilind Electronics | CPC RCPT ASSYSZ 17-14W/INSRT | Americas - 0 in Stock |
|
$35.2934 / $35.8201 | Buy Now |
|
Onlinecomponents.com | CPC RCPT ASSY,SZ 17-14,W/INSRT RoHS: Compliant |
96 In Stock |
|
$28.4800 / $40.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
213729-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
213729-6
TE Connectivity
CPC RCPT ASSY,SZ 17-14,W/INSRT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Shell Size | 17 | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 213729-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 213729-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
213729-4 | 14 CONTACT(S), POLYAMIDE, FEMALE, CIRCULAR CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | 213729-6 vs 213729-4 |