Part Details for 213860-1637 by Molex
Overview of 213860-1637 by Molex
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 213860-1637
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH2536
|
Newark | Ntc Ring Thermistor, 10K, Wire Leaded, Zero Power Resistance At 25°C:10Kohm, Product Range:213860 Series, Thermistor Mounting:Free Hanging, Beta Value (K):3600K, Thermistor Case Style:-, Thermistor Terminals:Wire Leaded Rohs Compliant: Yes |Molex 213860-1637 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 32 |
|
$1.9700 | Buy Now |
DISTI #
2138601637
|
Avnet Americas | NTC Ring Cable - 3600 M3 300mm 10K 1% - Bulk (Alt: 2138601637) RoHS: Compliant Min Qty: 2000 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0415 / $3.8687 | Buy Now |
DISTI #
54AH2536
|
Avnet Americas | NTC Ring Cable - 3600 M3 300mm 10K 1% - Bulk (Alt: 54AH2536) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 1 Days Container: Bulk | 0 |
|
$4.2300 / $6.2100 | Buy Now |
DISTI #
538-213860-1637
|
Mouser Electronics | NTC Thermistors NTC Ring Cable 3600 M3 300mm 10K 1% RoHS: Compliant | 1583 |
|
$3.2500 / $6.6100 | Buy Now |
DISTI #
73224262
|
RS | NTC Ring Temp Sensor-to-Micro-Lock Plus, 300mm Length, 3500 Beta Value, 10kohm | Molex Incorporated 213860-1637 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9800 / $5.6700 | RFQ |
DISTI #
MOL213860-1637
|
Heilind Electronics | NTC RING CABLE - 3500 M3.5 300 | Americas - 0 in Stock |
|
$2.7463 / $3.0150 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
100 Partner Stock |
|
$3.4300 / $4.1700 | Buy Now |
DISTI #
213860-1637
|
TTI | NTC Thermistors NTC Ring Cable 3600 M3 300mm 10K 1% Min Qty: 10 Package Multiple: 10 Container: Each |
Americas - 90 In Stock |
|
$3.2300 / $4.4600 | Buy Now |
DISTI #
2138601637
|
Avnet Americas | NTC Ring Cable - 3600 M3 300mm 10K 1% - Bulk (Alt: 2138601637) RoHS: Compliant Min Qty: 2000 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0415 / $3.8687 | Buy Now |
DISTI #
54AH2536
|
Avnet Americas | NTC Ring Cable - 3600 M3 300mm 10K 1% - Bulk (Alt: 54AH2536) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 1 Days Container: Bulk | 0 |
|
$4.2300 / $6.2100 | Buy Now |
Part Details for 213860-1637
213860-1637 CAD Models
213860-1637 Part Data Attributes:
|
213860-1637
Molex
Buy Now
|
Compare Parts:
213860-1637
Molex
|
Samacsys Manufacturer | Molex |