Part Details for 213865-2933 by Molex
Overview of 213865-2933 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 213865-2933
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH2993
|
Newark | Ntc Ring Cable - 3982 M3.5 75Mm30K 2% Rohs Compliant: Yes |Molex 213865-2933 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5900 | Buy Now |
DISTI #
2138652933
|
Avnet Americas | Thermistor NTC 30kOhm 2% 75mm Length Bag - Bulk (Alt: 2138652933) Min Qty: 2000 Package Multiple: 50 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5677 / $3.2660 | Buy Now |
DISTI #
538-213865-2933
|
Mouser Electronics | NTC Thermistors NTC Ring Cable 3982 M3.5 75mm 30K 2% RoHS: Compliant | 1729 |
|
$2.6000 / $5.6800 | Buy Now |
DISTI #
73224292
|
RS | NTC Ring Temp Sensor-to-Micro-Lock Plus, 75mm Length, 3982 Beta Value, 30kohm | Molex Incorporated 213865-2933 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3600 / $4.7900 | RFQ |
DISTI #
MOL213865-2933
|
Heilind Electronics | NTC RING CABLE - 3982 M3.5 75M | Americas - 0 in Stock |
|
$2.5467 / $2.8015 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1882 Partner Stock |
|
$2.1800 / $2.7000 | Buy Now |
DISTI #
65270373
|
Verical | NTC Ring Temperature Sensor-to-Micro-Lock Plus Cable Assembly Min Qty: 24 Package Multiple: 1 | Americas - 1882 |
|
$2.5300 / $2.6900 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1882 Partner Stock |
|
$2.1800 / $2.7000 | Buy Now |
Part Details for 213865-2933
213865-2933 CAD Models
213865-2933 Part Data Attributes
|
213865-2933
Molex
Buy Now
|
Compare Parts:
213865-2933
Molex
|
Samacsys Manufacturer | Molex |