Part Details for 2138898-1 by TE Connectivity
Overview of 2138898-1 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for 2138898-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2138898-1-ND
|
DigiKey | WIRE SEAL, VAMAC, LUBRICATED Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
692 In Stock |
|
$0.0555 / $0.1000 | Buy Now |
DISTI #
2138898-1
|
Avnet Americas | AMP2138898-1 - Bulk (Alt: 2138898-1) Min Qty: 20000 Package Multiple: 20000 Container: Bulk | 0 |
|
$0.0540 | Buy Now |
DISTI #
571-2138898-1
|
Mouser Electronics | Automotive Connectors Wire Seal, VAMAC Lubricated RoHS: Compliant | 19455 |
|
$0.0550 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 20000 Package Multiple: 20000 Lead time: 8 Weeks Container: Box | 0Box |
|
$0.0491 | Buy Now |
DISTI #
AMP2138898-1
|
Heilind Electronics | Wire Seal, VAMAC, Lubricated | Americas - 0 in Stock |
|
$0.0599 / $0.0617 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0548 / $0.0835 | Buy Now |
DISTI #
2138898-1
|
TTI | Automotive Connectors Wire Seal, VAMAC Lubricated Min Qty: 20000 Package Multiple: 50 Container: Each | Americas - 0 |
|
$0.0640 | Buy Now |
DISTI #
AMP2138898-1
|
Interstate Connecting Components | Wire Seal, VAMAC, Lubricated | 0 |
|
$0.0599 / $0.0617 | Buy Now |
DISTI #
2138898-1
|
Avnet Abacus | (Alt: 2138898-1) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0548 / $0.0835 | Buy Now |