-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CPC SEAL KIT,UNASSM,SZ 17-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A25062-ND
|
DigiKey | CONN WIRE ENT SEAL KIT 17-16 BLK Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
82 In Stock |
|
$13.4323 / $16.4300 | Buy Now |
DISTI #
213920-2
|
Avnet Americas | Connector Accessories Wire Entry Seal Kit Pin 16 POS Nylon Black Individual - Bulk (Alt: 213920-2) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$9.9956 / $12.0287 | Buy Now |
DISTI #
571-213920-2
|
Mouser Electronics | Standard Circular Connector CPC SEAL KIT UNASSM SZ 17-16 RoHS: Compliant | 108 |
|
$12.6600 / $16.4300 | Buy Now |
DISTI #
71980336
|
RS | Circular Plastic Connector, Seal Kit, UnAssembly, Sz 17-16 | TE Connectivity 213920-2 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$12.3100 / $12.8200 | RFQ |
|
Future Electronics | 16 Position Black Wire Entry Seal Kit RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$11.6900 / $11.8100 | Buy Now |
DISTI #
AMP213920-2
|
Heilind Electronics | CPC SEAL KITUNASSMSZ 17-16 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | CPC SEAL KIT,UNASSM,SZ 17-16 RoHS: Compliant |
977 In Stock |
|
$10.8500 / $14.6100 | Buy Now |
DISTI #
213920-2
|
TTI | Standard Circular Connector CPC SEAL KIT UNASSM SZ 17-16 RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each |
Americas - 650 In Stock |
|
$12.7000 / $14.7700 | Buy Now |
DISTI #
213920-2
|
Avnet Americas | Connector Accessories Wire Entry Seal Kit Pin 16 POS Nylon Black Individual - Bulk (Alt: 213920-2) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$9.9956 / $12.0287 | Buy Now |
DISTI #
213920-2
|
Avnet Americas | Connector Accessories Wire Entry Seal Kit Pin 16 POS Nylon Black Individual - Bulk (Alt: 213920-2) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$9.9956 / $12.0287 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
213920-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
213920-2
TE Connectivity
CPC SEAL KIT,UNASSM,SZ 17-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Mounting Option 1 | 15/16-20 | |
Mounting Option 2 | SCREW | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |