Part Details for 214-0064 by TE Connectivity
Overview of 214-0064 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 214-0064
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK7979
|
Newark | Emi Shielding Gasket, 25M Rohs Compliant: Yes |Kemtron Te Connectivity 214-0064 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6 |
|
$489.8600 / $603.0700 | Buy Now |
DISTI #
4535-214-0064-ND
|
DigiKey | ROUND SIL SPONGE CORE TCS DIA6.4 Min Qty: 1 Lead time: 17 Weeks Container: Spool |
4 In Stock |
|
$292.8932 / $312.7100 | Buy Now |
DISTI #
2423871-1
|
Avnet Americas | Wire Mesh Knitted Conductive Gasket for EMI Shielding Tin Plated Copper Clad Steel 6.4mm Diameter x 25m Length - Tape and Reel (Alt: 2423871-1) Min Qty: 4 Package Multiple: 2 Lead time: 14 Weeks, 3 Days Container: Reel | 0 |
|
$257.2872 / $309.6168 | Buy Now |
DISTI #
571-214-0064
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding Round Sil Sponge Core TCS Dia6.4 L25m RoHS: Compliant | 3 |
|
$289.9800 / $309.5800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$250.2900 / $316.1600 | Buy Now | |
DISTI #
2423871-1
|
Avnet Americas | Wire Mesh Knitted Conductive Gasket for EMI Shielding Tin Plated Copper Clad Steel 6.4mm Diameter x 25m Length - Tape and Reel (Alt: 2423871-1) Min Qty: 4 Package Multiple: 2 Lead time: 14 Weeks, 3 Days Container: Reel | 0 |
|
$257.2872 / $309.6168 | Buy Now |
|
Master Electronics | 0 |
|
$250.2900 / $316.1600 | Buy Now |
Part Details for 214-0064
214-0064 CAD Models
214-0064 Part Data Attributes:
|
214-0064
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
214-0064
TE Connectivity
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -50 °C |