-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC Socket, DIP8, 8 Contact(s), PFOA, PFOS, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED90236-ND
|
DigiKey | CONN IC DIP SOCKET 8POS TIN Min Qty: 1 Lead time: 2 Weeks Container: Tube |
62530 In Stock |
|
$0.4790 / $0.9600 | Buy Now |
DISTI #
575-4430801
|
Mouser Electronics | IC & Component Sockets 8 PIN Sn/Sn SMT CLOSED FRAME RoHS: Compliant | 3978 |
|
$0.4790 / $0.8600 | Buy Now |
DISTI #
70967852
|
RS | IC & Component Sockets 8 PIN Sn/Sn SMT CLOSED FRAME | Mill-Max 214-44-308-01-670800 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$7.0300 / $8.7900 | RFQ |
|
Future Electronics | 8 Positions 7.62 mm Row Spacing 2.54 mm Pitch Surface Mount Dip Socket RoHS: Compliant pbFree: No Min Qty: 50 Package Multiple: 50 Container: Tube | 0Tube |
|
$6.2700 / $6.3800 | Buy Now |
|
Bristol Electronics | 150 |
|
RFQ | ||
|
Quest Components | 90 |
|
$1.0140 / $2.0280 | Buy Now | |
DISTI #
000000000001602890
|
Sager | IC & Component Sockets 8 PIN Sn/Sn SMT CLOSED FRAME Min Qty: 50 | 0 |
|
$0.6200 / $10.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
214-44-308-01-670800
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
214-44-308-01-670800
Mill-Max Mfg Corp
IC Socket, DIP8, 8 Contact(s), PFOA, PFOS, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | PFOA, PFOS, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Additional Feature | DIP SOCKET | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP8 | |
Housing Material | NYLON46 | |
JESD-609 Code | e3 | |
Number of Contacts | 8 |
This table gives cross-reference parts and alternative options found for 214-44-308-01-670800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 214-44-308-01-670800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDS308-01TT | IC Socket, DIP8, 8 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder, | Advanced Interconnections Corp | 214-44-308-01-670800 vs HDS308-01TT |
ICO-083-S8-T | DIP8, IC SOCKET | 3M Electronics | 214-44-308-01-670800 vs ICO-083-S8-T |
308-AG19DC | IC Socket, DIP8, 8 Contact(s), | Thomas & Betts | 214-44-308-01-670800 vs 308-AG19DC |
DIP-308-011B | IC Socket, DIP8, 8 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder, | Amphenol FCi | 214-44-308-01-670800 vs DIP-308-011B |
ICE-083-FS-TG30 | DIP8, IC SOCKET | 3M Electronics | 214-44-308-01-670800 vs ICE-083-FS-TG30 |
ICT-083-S-TT | IC Socket, DIP8, 8 Contact(s), | 3M Interconnect | 214-44-308-01-670800 vs ICT-083-S-TT |
1-1437542-0 | DIP8, IC SOCKET | TE Connectivity | 214-44-308-01-670800 vs 1-1437542-0 |
ICE-083-SL180-TT | DIP8, IC SOCKET | 3M Electronics | 214-44-308-01-670800 vs ICE-083-SL180-TT |
1437537-8 | IC Socket, DIP8, 8 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder | TE Connectivity | 214-44-308-01-670800 vs 1437537-8 |
DIP-308-001B-F | IC Socket, | Amphenol FCi | 214-44-308-01-670800 vs DIP-308-001B-F |