Part Details for 214014-E by TE Connectivity
Overview of 214014-E by TE Connectivity
- Distributor Offerings: (26 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 214014-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK4827
|
Newark | Conn, R/A Header, 8Pos, 1Row, 1.27Mm, Connector Systems:Wire-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:1Rows, No. Of Contacts:8Contacts, Contact Termination Type:Surface Mount Right Angle, Product Range:Minibridge Series Rohs Compliant: Yes |Erni Te Connectivity 214014-E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 999 |
|
$1.4300 / $1.7200 | Buy Now |
DISTI #
69AK1658
|
Newark | Conn, R/A Header, 8Pos, 1Row, 1.27Mm Rohs Compliant: Yes |Erni Te Connectivity 214014-E Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0700 | Buy Now |
DISTI #
2684-214014-ECT-ND
|
DigiKey | MIBR M 08POS RA A SMT Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5536 In Stock |
|
$0.9054 / $1.8800 | Buy Now |
DISTI #
214014-E
|
Avnet Americas | Conn Shrouded Header 8 POS 1.27mm Solder RA SMD T/R (Alt: 214014-E) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 12 Weeks, 1 Days | 50001000 Factory Stock |
|
$0.7010 / $0.8171 | Buy Now |
DISTI #
305-214014
|
Mouser Electronics | Headers & Wire Housings 8-PIN,RIGHTANGLE,SMT RoHS: Compliant | 2038 |
|
$0.9270 / $1.8800 | Buy Now |
DISTI #
V36:1790_07725348
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 8 POS 1.27mm Solder RA Side Entry SMD MiniBridge™ T/R Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Date Code: 2341 | Americas - 2000 |
|
$0.8340 / $0.9117 | Buy Now |
DISTI #
V72:2272_07725348
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 8 POS 1.27mm Solder RA Side Entry SMD MiniBridge™ T/R Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2147 Container: Cut Strips | Americas - 35 |
|
$0.9208 / $1.2441 | Buy Now |
|
Future Electronics | 8 Position 0.050" (1.27mm) Surface Mount Right Angle MiniBridge Connector Header RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 9000Reel |
|
$0.8200 / $0.8500 | Buy Now |
DISTI #
ERN214014
|
Heilind Electronics | MINIBRIDGE MALE CONNECTOR 8-PIN RIGHT ANGLE SMT | Americas - 0 in Stock |
|
$1.1123 / $1.1305 | Buy Now |
|
Onlinecomponents.com | SRCA 1,27 8 M 1 SMD 137 E1 094 * GURT * RoHS: Compliant | 0 |
|
$0.8800 / $1.2900 | Buy Now |
Part Details for 214014-E
214014-E CAD Models
214014-E Part Data Attributes:
|
214014-E
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
214014-E
TE Connectivity
Board Connector, 1 Row(s), Male, Right Angle, Surface Mount Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 12 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MINIBRIDGE, REFERENCE STANDARD: UL | |
Board Mounting Option | PEG | |
Body Breadth | 0.283 inch | |
Body Depth | 0.117 inch | |
Body Length | 0.6 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 3.6A | |
Mixed Contacts | NO | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3.6 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |