-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2141272-1-ND
|
DigiKey | 2POS, MIXED,HEADER ASSY,CODA Min Qty: 1 Lead time: 38 Weeks Container: Bulk |
40 In Stock |
|
$19.5107 / $24.7500 | Buy Now |
DISTI #
2141272-1
|
Avnet Americas | Conn Power PL 2 POS Solder ST Panel Mount 2 Terminal 1 Port Tray - Bulk (Alt: 2141272-1) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 35 Weeks, 1 Days Container: Bulk | 40 Factory Stock |
|
$18.4180 / $22.1641 | Buy Now |
DISTI #
571-2141272-1
|
Mouser Electronics | Headers & Wire Housings 2POS, MIXED,HEADER ASSY,CODA RoHS: Compliant | 68 |
|
$21.5900 / $29.1500 | Buy Now |
|
Future Electronics | 3POSHVP800180 DEG50 SQMMCOD ACS RoHS: Non Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Container: Box | 0Box |
|
$20.7800 / $21.5000 | Buy Now |
DISTI #
AMP2141272-1
|
Heilind Electronics | 2POS, MIXED,HEADER ASSY,CODA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 2POS, MIXED,HEADER ASSY,CODA | 0 |
|
$19.7400 / $27.4800 | Buy Now |
DISTI #
2141272-1
|
Avnet Americas | Conn Power PL 2 POS Solder ST Panel Mount 2 Terminal 1 Port Tray - Bulk (Alt: 2141272-1) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 35 Weeks, 1 Days Container: Bulk | 40 Factory Stock |
|
$18.4180 / $22.1641 | Buy Now |
DISTI #
2141272-1
|
Avnet Americas | Conn Power PL 2 POS Solder ST Panel Mount 2 Terminal 1 Port Tray - Bulk (Alt: 2141272-1) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 35 Weeks, 1 Days Container: Bulk | 40 Factory Stock |
|
$18.4180 / $22.1641 | Buy Now |
DISTI #
2141272-1
|
Avnet Abacus | Conn Power PL 2 POS Solder ST Panel Mount 2 Terminal 1 Port Tray (Alt: 2141272-1) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 4 Weeks, 0 Days | Abacus - 40 |
|
Buy Now | |
|
Master Electronics | 2POS, MIXED,HEADER ASSY,CODA | 0 |
|
$19.7400 / $27.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2141272-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2141272-1
TE Connectivity
Combination Line Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 35 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.96 inch | |
Body Length | 1.96 inch | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 40A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 40 A | |
Terminal Pitch | 9.4 mm | |
Termination Type | PRESS FIT |