-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TAB 1.6X0.6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2141882-3TR-ND
|
DigiKey | TAB 1.6X0.6 Min Qty: 21000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2325 | Buy Now |
DISTI #
2141882-3
|
Avnet Americas | AMP2141882-3 - Tape and Reel (Alt: 2141882-3) Min Qty: 21000 Package Multiple: 21000 Container: Reel | 0 |
|
$0.2259 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 21000 Package Multiple: 21000 Container: Reel | 0Reel |
|
$0.2060 | Buy Now |
DISTI #
AMP2141882-3
|
Heilind Electronics | TAB A 1.6X0.6 CONTACT CS SRC A | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TAB A 1.6x0.6 CONTACT CS SRC Au | 0 |
|
$0.2117 / $0.5798 | Buy Now |
DISTI #
2141882-3
|
Avnet Americas | AMP2141882-3 - Tape and Reel (Alt: 2141882-3) Min Qty: 21000 Package Multiple: 21000 Container: Reel | 0 |
|
$0.2259 | Buy Now |
DISTI #
2141882-3
|
Avnet Americas | AMP2141882-3 - Tape and Reel (Alt: 2141882-3) Min Qty: 21000 Package Multiple: 21000 Container: Reel | 0 |
|
$0.2259 | Buy Now |
DISTI #
AMP2141882-3
|
Interstate Connecting Components | TAB A 1.6X0.6 CONTACT CS SRC A | 0 |
|
Buy Now | |
|
Master Electronics | TAB A 1.6x0.6 CONTACT CS SRC Au | 0 |
|
$0.2117 / $0.5798 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2141882-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2141882-3
TE Connectivity
TAB 1.6X0.6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.063 inch | |
Cable Entry-Min | 0.045 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | MALE | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 10 A | |
Terminal Type | CRIMP | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG |