-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC7999
|
Newark | Sensor Conn Housing, M8, Rcpt, Product Range:-, Shell Type:Solid Shell Straight Receptacle, For Use With:Harting M8 Receptacle Circular Inserts, Connector Body Material:-, Connector Shell Size:M8 Rohs Compliant: Yes |Harting 21420100002401 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9900 / $6.0800 | Buy Now |
DISTI #
1195-8408-ND
|
DigiKey | CONN INSERT SHELL FMALE PNL MNT Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
25 In Stock |
|
$3.4792 / $6.2800 | Buy Now |
DISTI #
617-21420100002401
|
Mouser Electronics | Circular Metric Connectors M8-ACC-HOUSING M12x1 RoHS: Compliant | 55 |
|
$3.3600 / $5.7700 | Buy Now |
DISTI #
71556612
|
RS | PCB Connector Housing, 11mm, Rear Mounting, Circular Connectors M8 Series | HARTING 21420100002401 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$4.5700 / $6.1200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 | 0 |
|
$3.4300 | Buy Now |
DISTI #
HRT21420100002401
|
Heilind Electronics | M8-ACC-HOUSING M12X1 | Americas - 37 in Stock |
|
$3.5781 / $5.2800 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 50 |
|
$3.1362 / $6.7200 | Buy Now |
|
Quest Components | 40 |
|
$4.5000 / $9.0000 | Buy Now | |
DISTI #
21420100002401
|
TTI | Circular Metric Connectors M8-ACC-HOUSING M12x1 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 635 In Stock |
|
$3.8000 / $5.2300 | Buy Now |
DISTI #
HRT21420100002401
|
Interstate Connecting Components | M8-ACC-HOUSING M12X1 | 12 |
|
$3.5781 / $5.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
21420100002401
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
21420100002401
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |