-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Nickel Silver Alloy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC2190
|
Newark | I/O Connectors 1X6 Qsfp Assy W/Lp & Pci Hs |Amp Te Connectivity 2143307-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.9200 | Buy Now |
DISTI #
98X6684
|
Newark | 1X6 Qsfp Assy W/ Lp & Pci Hs Rohs Compliant: Yes |Te Connectivity 2143307-1 Min Qty: 72 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.0700 / $55.6700 | Buy Now |
DISTI #
A119536-ND
|
DigiKey | CONN QSFP CAGE 1X6 W/HSINK R/A Min Qty: 72 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$51.7768 | Buy Now |
DISTI #
2143307-1
|
Avnet Americas | 1x6 QSFP Assy w/ LP & PCI HS (Alt: 2143307-1) RoHS: Compliant Min Qty: 72 Package Multiple: 72 | 0 |
|
$47.2592 / $56.8713 | Buy Now |
DISTI #
571-2143307-1
|
Mouser Electronics | I/O Connectors 1x6 QSFP Assy W/LP & PCI HS RoHS: Compliant | 0 |
|
$51.7700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 72 Package Multiple: 72 Container: Tray | 0Tray |
|
$47.1200 | Buy Now |
DISTI #
AMP2143307-1
|
Heilind Electronics | 1X6 QSFP ASSY W/ LP & PCI HS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 1x6 QSFP Assy w/ LP & PCI HS RoHS: Compliant | 0 |
|
$49.7200 / $136.1700 | Buy Now |
DISTI #
2143307-1
|
Avnet Americas | 1x6 QSFP Assy w/ LP & PCI HS (Alt: 2143307-1) RoHS: Compliant Min Qty: 72 Package Multiple: 72 | 0 |
|
$47.2592 / $56.8713 | Buy Now |
DISTI #
2143307-1
|
Avnet Americas | 1x6 QSFP Assy w/ LP & PCI HS (Alt: 2143307-1) RoHS: Compliant Min Qty: 72 Package Multiple: 72 | 0 |
|
$47.2592 / $56.8713 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2143307-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2143307-1
TE Connectivity
Connector Accessory, Nickel Silver Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | SIGNAL | |
Material | NICKEL SILVER ALLOY | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Terminal Type | COMPLIANT FIT | |
Wire Gauge | 0 AWG | |
Wire Size-Max |