-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Assembly Item, Nickel Silver Alloy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y0574
|
Newark | 1X6 Qsfp Kit Assy Sqr Lp, Networking Hs |Amp Te Connectivity 2143331-3 Min Qty: 72 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.6500 | Buy Now |
DISTI #
98X6708
|
Newark | 1X6 Qsfp Kit Assy Sqr Lp, Networking Hs |Te Connectivity 2143331-3 Min Qty: 72 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.0700 / $55.6700 | Buy Now |
DISTI #
A118366-ND
|
DigiKey | CONN QSFP+ CAGE 1X6 W/HSINK R/A Min Qty: 72 Lead time: 15 Weeks Container: Tray | Temporarily Out of Stock |
|
$51.7768 | Buy Now |
DISTI #
2143331-3
|
Avnet Americas | 1X6 QSFP KIT ASSY SQR LP NETWORKING HS - Trays (Alt: 2143331-3) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Container: Tray | 0 |
|
$47.2592 / $56.8713 | Buy Now |
DISTI #
571-2143331-3
|
Mouser Electronics | I/O Connectors 1x6 QSFP Kit Assy Sqr LP Networking HS RoHS: Compliant | 0 |
|
$55.4000 / $58.6400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 72 Package Multiple: 72 Container: Tray | 0Tray |
|
$47.1200 | Buy Now |
DISTI #
AMP2143331-3
|
Heilind Electronics | 1X6 QSFP KIT ASSY SQR LP, NETW | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 1x6 QSFP Kit Assy Sqr LP, Networking HS RoHS: Compliant | 0 |
|
$49.7200 / $136.1700 | Buy Now |
DISTI #
2143331-3
|
Avnet Americas | 1X6 QSFP KIT ASSY SQR LP NETWORKING HS - Trays (Alt: 2143331-3) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Container: Tray | 0 |
|
$47.2592 / $56.8713 | Buy Now |
DISTI #
2143331-3
|
Avnet Americas | 1X6 QSFP KIT ASSY SQR LP NETWORKING HS - Trays (Alt: 2143331-3) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Container: Tray | 0 |
|
$47.2592 / $56.8713 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2143331-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2143331-3
TE Connectivity
Assembly Item, Nickel Silver Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Design Use | SIGNAL | |
Material | NICKEL SILVER ALLOY | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Terminal Type | COMPLIANT FIT | |
Wire Gauge | 0 AWG | |
Wire Size-Max |