-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 15 Row(s), Male, Straight, Press Fit Terminal, Black Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC2195
|
Newark | Imp100O, hmp, v5P12C, ug, lew39,5.5 |Amp Te Connectivity 2143629-2 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.5500 | Buy Now |
DISTI #
98X6717
|
Newark | Imp100O, hmp, v5P12C, ug, lew39,5.5 Rohs Compliant: Yes |Te Connectivity 2143629-2 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.1500 | Buy Now |
DISTI #
A118680-ND
|
DigiKey | CONN HEADER IMPACT 180POS PCB Min Qty: 2000 Lead time: 25 Weeks Container: Tube | Temporarily Out of Stock |
|
$15.1850 | Buy Now |
DISTI #
2143629-2
|
Avnet Americas | IMP100O,HMP,V5P12C,UG,LEW39,5.5 - Rail/Tube (Alt: 2143629-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 80 Container: Tube | 0 |
|
$13.8096 / $15.5915 | Buy Now |
DISTI #
571-2143629-2
|
Mouser Electronics | High Speed / Modular Connectors IMP100 O H V5P12C UG LEW39 RoHS: Compliant | 0 |
|
$14.6200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 80 Container: Tube | 0Tube |
|
$13.1100 | Buy Now |
DISTI #
AMP2143629-2
|
Heilind Electronics | IMP100O,HMP,V5P12C,UG,LEW39,5. | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | IMP100O,HMP,V5P12C,UG,LEW39,5.5 RoHS: Compliant | 0 |
|
$14.1200 / $41.4300 | Buy Now |
DISTI #
AMP2143629-2
|
Interstate Connecting Components | IMP100O,HMP,V5P12C,UG,LEW39,5. | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 2143629-2
|
PEI Genesis | Board Connector 15 Row(s) Ma | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2143629-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2143629-2
TE Connectivity
Board Connector, 15 Row(s), Male, Straight, Press Fit Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | COMPLIANT BOARDLOCK | |
Body Breadth | 0.976 inch | |
Body Depth | 0.47 inch | |
Body Length | 1.008 inch | |
Characteristic Impedance | 100 Ω | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | .75A | |
Mating Contact Row Spacing | 0.045 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 15 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 29.92u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 0.75 A | |
Rated Voltage | 30 V | |
Reference Standard | UL | |
Terminal Length | 0.055 inch | |
Terminal Pitch | 1.9 mm | |
Termination Type | PRESS FIT | |
UL Flammability Code | 94V-0 |