Part Details for 214525-2081 by Molex
Overview of 214525-2081 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 214525-2081
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AK8794
|
Newark | 1.25Mlp Single Wtw Plug Hsg 8Ckt Blk Rohs Compliant: Yes |Molex 214525-2081 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 480 |
|
$0.3110 / $0.3390 | Buy Now |
DISTI #
2145252081
|
Avnet Americas | Connector Housing, Micro-Lock Plus 214525 Series, Plug, 8 Ways, 1.25 mm - Bulk (Alt: 2145252081) RoHS: Not Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3316 | Buy Now |
DISTI #
56AK8794
|
Avnet Americas | Connector Housing, Micro-Lock Plus 214525 Series, Plug, 8 Ways, 1.25 mm - Bulk (Alt: 56AK8794) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 3 Days Container: Bulk | 480 Partner Stock |
|
$0.4190 / $0.6360 | Buy Now |
DISTI #
538-214525-2081
|
Mouser Electronics | Headers & Wire Housings 1.25mm Pitch Micro-Lock Plus Plug Crimp Housing Single Row 8 Ckts Blk RoHS: Compliant | 7229 |
|
$0.2820 / $0.6000 | Buy Now |
DISTI #
73659861
|
RS | Micro-Lock Plus Plug Crimp Housing, 8 Circuits, UL 94V-0, 1.25mm Pitch | Molex Incorporated 214525-2081 RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2460 / $0.3520 | RFQ |
DISTI #
MOL214525-2081
|
Heilind Electronics | 1.25MM W/W PLG HSG 8CKT BLK SINGL ROW,MICROLOCK+ | Americas - 375 in Stock |
|
$0.2305 / $0.2781 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
219 Partner Stock |
|
$0.2264 / $0.2917 | Buy Now |
DISTI #
214525-2081
|
TTI | Headers & Wire Housings 1.25mm Pitch Micro-Lock Plus Plug Crimp Housing Single Row 8 Ckts Blk RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.2310 | Buy Now |
DISTI #
MOL214525-2081
|
Interstate Connecting Components | 1.25MM W/W PLG HSG 8CKT BLK SINGL ROW,MICROLOCK+ | 125 |
|
$0.2305 / $0.2781 | Buy Now |
|
Master Electronics | RoHS: Compliant |
219 Partner Stock |
|
$0.2264 / $0.2917 | Buy Now |
Part Details for 214525-2081
214525-2081 CAD Models
214525-2081 Part Data Attributes:
|
214525-2081
Molex
Buy Now
|
Compare Parts:
214525-2081
Molex
|
Samacsys Manufacturer | Molex |