Part Details for 214525-2094 by Molex
Overview of 214525-2094 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 214525-2094
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK0728
|
Newark | 1.25Mlp Single Wtw Plug Hsg 9Ckt Blu |Molex 214525-2094 Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3860 / $0.5630 | Buy Now |
DISTI #
2145252094
|
Avnet Americas | Connector Housing Power Plug 8 Position 1.25mm Straight Cable Mount Bag (Alt: 2145252094) Min Qty: 8000 Package Multiple: 8000 Lead time: 19 Weeks, 0 Days | 0 |
|
$0.4023 | Buy Now |
DISTI #
538-214525-2094
|
Mouser Electronics | Headers & Wire Housings 1.25MLP SINGLE WTW PLUG H RoHS: Compliant | 0 |
|
$0.3000 / $0.3050 | Order Now |
DISTI #
MOL214525-2094
|
Heilind Electronics | 1.25MLP SINGLE WTW PLUG HSG 9C | Americas - 0 in Stock |
|
$0.3073 / $0.3373 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2690 / $0.3170 | Buy Now |