-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH5401
|
Newark | Wtb Cord, Micro-Fit Rcpt-Free End, 11.8", Connector To Connector:Micro-Fit 3.0 Receptacle To Free End, No. Of Positions:4Positions, Connector Pitch:3Mm, No. Of Rows:1 Row, Cable Length - Metric:300Mm, Cable Length - Imperial:11.8" Rohs Compliant: Yes |Molex 214751-1042 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 24 |
|
$0.5000 | Buy Now |
DISTI #
2147511042
|
Avnet Americas | Cable Assembly Micro-Fit 3.0 Female to Pigtail 4 Position 300mm Length Black (Alt: 2147511042) Min Qty: 2000 Package Multiple: 400 Lead time: 20 Weeks, 0 Days | 0 |
|
$1.9162 / $2.4372 | Buy Now |
DISTI #
77AH5401
|
Avnet Americas | Cable Assembly Micro-Fit 3.0 Female to Pigtail 4 Position 300mm Length Black - Bulk (Alt: 77AH5401) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 1 Days Container: Bulk | 24 Partner Stock |
|
$1.9700 | Buy Now |
DISTI #
538-214751-1042
|
Mouser Electronics | Rectangular Cable Assemblies Micro-Fit 3.0 SR R-S 4CKT 300 MM Sn RoHS: Compliant | 1854 |
|
$1.8300 / $3.0600 | Buy Now |
DISTI #
72057377
|
RS | Cable Assemblies, MICROFIT 3.0 SR R-S 4CKT 300 MM Sn | Molex Incorporated 214751-1042 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.5100 / $3.5700 | RFQ |
DISTI #
MOL214751-1042
|
Heilind Electronics | MICROFIT 3.0 SR R-S 4CKT 300 M | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cable Assembly UL 10002 0.3m 18AWG Wire to Board 4 POS F Crimp Bag RoHS: Compliant |
25 Partner Stock |
|
$2.1200 / $2.5800 | Buy Now |
DISTI #
214751-1042
|
TTI | Rectangular Cable Assemblies Micro-Fit 3.0 SR R-S 4CKT 300 MM Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Each |
Americas - 15 In Stock |
|
$1.9000 / $3.0300 | Buy Now |
DISTI #
2147511042
|
Avnet Americas | Cable Assembly Micro-Fit 3.0 Female to Pigtail 4 Position 300mm Length Black (Alt: 2147511042) Min Qty: 2000 Package Multiple: 400 Lead time: 20 Weeks, 0 Days | 0 |
|
$1.9162 / $2.4372 | Buy Now |
DISTI #
77AH5401
|
Avnet Americas | Cable Assembly Micro-Fit 3.0 Female to Pigtail 4 Position 300mm Length Black - Bulk (Alt: 77AH5401) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 1 Days Container: Bulk | 24 Partner Stock |
|
$1.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
214751-1042
Molex
Buy Now
|
Compare Parts:
214751-1042
Molex
|
Samacsys Manufacturer | Molex |