Part Details for 2147531103 by Molex
Overview of 2147531103 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2147531103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2147531103-ND
|
DigiKey | MICROFIT 3.0 SR P-S 10CKT 600 MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.8510 / $11.3300 | Buy Now |
DISTI #
2266-2147531103-ND
|
DigiKey | MICROFIT 3.0 SR P-S 10CKT 600 MM Min Qty: 10 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$7.3500 / $7.7900 | Buy Now |
DISTI #
2147531103
|
Avnet Americas | Cable Assembly Micro-Fit 3.0 Male to Pigtail 10 Position 600mm Length Black (Alt: 2147531103) Min Qty: 600 Package Multiple: 100 Lead time: 20 Weeks, 0 Days | 0 |
|
$6.2622 / $8.7722 | Buy Now |
DISTI #
214753-1103
|
TTI | Rectangular Cable Assemblies Micro-Fit 3.0 SR P-S 10CKT 600 MM Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Each |
Americas - 25 In Stock |
|
$6.0400 / $9.0000 | Buy Now |
DISTI #
2147531103
|
Avnet Americas | Cable Assembly Micro-Fit 3.0 Male to Pigtail 10 Position 600mm Length Black (Alt: 2147531103) Min Qty: 600 Package Multiple: 100 Lead time: 20 Weeks, 0 Days | 0 |
|
$6.2622 / $8.7722 | Buy Now |