Part Details for 2147551102 by Molex
Overview of 2147551102 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2147551102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2147551102-ND
|
DigiKey | MICRO-FIT3.0 R-R 10 CIRCUIT 300M Min Qty: 1 Lead time: 20 Weeks Container: Bag |
236 In Stock |
|
$4.7932 / $8.2200 | Buy Now |
DISTI #
2147551102
|
Avnet Americas | Cable Assembly Dual Row Micro-Fit 3.0 Female-to-Micro-Fit 3.0 Female Off-the-Shelf 300mm Length Tin Plating 10 Circuits Black - Bulk (Alt: 2147551102) Min Qty: 900 Package Multiple: 150 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1622 / $5.8305 | Buy Now |
DISTI #
P40:2555_18419974
|
Arrow Electronics | Cable Assembly UL 1061 0.3m 18AWG Wire to Board to Wire to Board 10 to 10 POS F-F Crimp-Crimp Bag Min Qty: 5 Package Multiple: 1 | Europe - 5 |
|
$3.9573 / $4.5920 | Buy Now |
DISTI #
V99:2348_24461679
|
Arrow Electronics | Cable Assembly UL 1061 0.3m 18AWG Wire to Board to Wire to Board 10 to 10 POS F-F Crimp-Crimp Bag Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2113 | Americas - 2 |
|
$3.0670 / $5.5218 | Buy Now |
DISTI #
69105527
|
Verical | Cable Assembly UL 1061 0.3m 18AWG Wire to Board to Wire to Board 10 to 10 POS F-F Crimp-Crimp Bag Min Qty: 14 Package Multiple: 1 | Americas - 893 |
|
$4.9806 / $5.9370 | Buy Now |
DISTI #
65699129
|
Verical | Cable Assembly UL 1061 0.3m 18AWG Wire to Board to Wire to Board 10 to 10 POS F-F Crimp-Crimp Bag Min Qty: 14 Package Multiple: 1 | Americas - 50 |
|
$4.6200 | Buy Now |
DISTI #
55796934
|
Verical | Cable Assembly UL 1061 0.3m 18AWG Wire to Board to Wire to Board 10 to 10 POS F-F Crimp-Crimp Bag Min Qty: 2 Package Multiple: 1 Date Code: 2113 | Americas - 2 |
|
$5.5218 | Buy Now |
DISTI #
214755-1102
|
TTI | DC Power Cords MICRO-FIT3.0 R-R 10 CIRCUIT 300MM Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 25 In Stock |
|
$4.7100 / $5.3000 | Buy Now |
DISTI #
2147551102
|
Avnet Americas | Cable Assembly Dual Row Micro-Fit 3.0 Female-to-Micro-Fit 3.0 Female Off-the-Shelf 300mm Length Tin Plating 10 Circuits Black - Bulk (Alt: 2147551102) Min Qty: 900 Package Multiple: 150 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1622 / $5.8305 | Buy Now |
Part Details for 2147551102
2147551102 CAD Models
2147551102 Part Data Attributes:
|
2147551102
Molex
Buy Now
Datasheet
|
Compare Parts:
2147551102
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Connector Side1 | MICRO-FIT 3.0 | |
Connector Side2 | MICRO-FIT 3.0 | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.823 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
Length | 0.3 mm | |
MIL Conformance | NO | |
Number of Conductors | 10 | |
Rated Current | 8.5 A | |
Shielding | NO | |
Wire Gauge | 18 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |