-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH1790
|
Newark | Wtb Cord, Micro-Fit Plug/Free End, 11.8", Connector To Connector:Micro-Fit 3.0 Plug To Free End, No. Of Positions:8Positions, Connector Pitch:3Mm, No. Of Rows:2 Row, Cable Length - Metric:300Mm, Cable Length - Imperial:11.8" Rohs Compliant: Yes |Molex 214758-1082 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$1.9600 | Buy Now |
DISTI #
2147581082
|
Avnet Americas | Cable Assembly Micro-Fit 3.0 Male-to-Pigtail Off-the-Shelf Dual Row 300mm Tin Plating 8 Position Black - Bulk (Alt: 2147581082) Min Qty: 1000 Package Multiple: 200 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3723 / $4.2896 | Buy Now |
DISTI #
76AH1790
|
Avnet Americas | Cable Assembly Micro-Fit 3.0 Male-to-Pigtail Off-the-Shelf Dual Row 300mm Tin Plating 8 Position Black - Bulk (Alt: 76AH1790) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 1 Days Container: Bulk | 25 Partner Stock |
|
$4.2400 | Buy Now |
DISTI #
538-214758-1082
|
Mouser Electronics | Rectangular Cable Assemblies Micro-Fit 3.0 P-S 8Ckt 300MM Sn RoHS: Compliant | 958 |
|
$3.6100 / $6.2200 | Buy Now |
DISTI #
72006618
|
RS | Cable Assemblies, MICRO-FIT3.0 P-S 8 Circuit, 300MM Sn | Molex Incorporated 214758-1082 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$4.4100 / $6.2900 | RFQ |
DISTI #
MOL214758-1082
|
Heilind Electronics | MICRO-FIT3.0 P-S 8 CIRCUIT 300 | Americas - 0 in Stock |
|
$3.2959 / $3.3451 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
108 Partner Stock |
|
$3.8000 / $5.3800 | Buy Now |
DISTI #
214758-1082
|
TTI | Rectangular Cable Assemblies Micro-Fit 3.0 P-S 8Ckt 300MM Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 25 In Stock |
|
$3.6700 / $3.8500 | Buy Now |
|
Master Electronics | RoHS: Compliant |
108 Partner Stock |
|
$3.8000 / $5.3800 | Buy Now |
DISTI #
10157024
|
TestEquity LLC | Molex 214758-1082 DC Power Cords Micro-Fit 3.0 P-S 8 Circuit, 300mm, Sn | 108 |
|
$5.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
214758-1082
Molex
Buy Now
|
Compare Parts:
214758-1082
Molex
|
Samacsys Manufacturer | Molex |