Part Details for 214763-1123 by Molex
Overview of 214763-1123 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 214763-1123
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH5632
|
Newark | Cable Assy, Crimp Pin-Free End, 8.9", Connector To Connector:Crimp Pin To Free End, Cable Length - Imperial:8.9", Cable Length - Metric:225Mm, Product Range:Micro-Fit 3.0 Ots 214763 Series, Jacket Color:Black Rohs Compliant: Yes |Molex 214763-1123 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$0.1700 | Buy Now |
DISTI #
2147631123
|
Avnet Americas | Cable Assembly Micro-Fit 3.0 Male to Pigtail 18 AWG 225mm Length Black (Alt: 2147631123) Min Qty: 3000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.6927 / $0.7621 | Buy Now |
DISTI #
77AH5632
|
Avnet Americas | Cable Assembly Micro-Fit 3.0 Male to Pigtail 18 AWG 225mm Length Black - Bulk (Alt: 77AH5632) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 1 Days Container: Bulk | 100 Partner Stock |
|
$0.6800 | Buy Now |
DISTI #
538-214763-1123
|
Mouser Electronics | Specialized Cables MicroFit 3.0 225mm M-S 18AWG Leads BK RoHS: Compliant | 50 |
|
$0.5810 / $1.2600 | Buy Now |
DISTI #
72042904
|
RS | Cable Assembly, MICROFIT 3.0 M-S 225MM, 18AWG Leads, BK Sn | Molex Incorporated 214763-1123 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7700 / $1.1000 | RFQ |
DISTI #
MOL214763-1123
|
Heilind Electronics | MICROFIT 3.0 M-S 225MM 18AWG MICROFIT 3.0 CRIMP L | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Micro-Fit 3.0 Male-to-Pigtail - Tin (Sn) Plated - 225.00mm Length - 18 AWG - Black RoHS: Compliant |
315 Partner Stock |
|
$0.7200 / $0.8910 | Buy Now |
DISTI #
214763-1123
|
TTI | Specialized Cables MicroFit 3.0 225mm M-S 18AWG Leads BK RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Bulk |
Americas - 100 In Stock |
|
$0.5500 / $1.0000 | Buy Now |
|
Master Electronics | Micro-Fit 3.0 Male-to-Pigtail - Tin (Sn) Plated - 225.00mm Length - 18 AWG - Black RoHS: Compliant |
315 Partner Stock |
|
$0.7200 / $0.8910 | Buy Now |
DISTI #
10157130
|
TestEquity LLC | Molex 214763-1123 Specialized Cables Microfit 3.0 225mm, M-S 18 AWG Leads Bk | 315 |
|
$0.8100 | Buy Now |