Part Details for 214801 by RUKO GmbH
Overview of 214801 by RUKO GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 214801
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83X8022
|
Newark | Drill Bit, Twist, 1.59Mm, 22.225Mm, Drill Bit Size Metric:1.59Mm, Drill Bit Size Imperial:1/16", Effective Length:22.225Mm, Overall Length:47.625Mm, Product Range:- Rohs Compliant: Na |Ruko 214801 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0200 / $1.5000 | Buy Now |
DISTI #
2444189
|
element14 Asia-Pacific | DRILL BIT, TWIST, 1.59MM, 22.225MM RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$0.9973 | Buy Now |
DISTI #
2444189
|
Farnell | DRILL BIT, TWIST, 1.59MM, 22.225MM RoHS: Not Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$0.9077 / $1.1347 | Buy Now |