-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40A
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK7237
|
Newark | Terminal, Power Tap Pcb, 6-32 Unc Rohs Compliant: Yes |Erni Te Connectivity 214802-E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4862 |
|
$1.5900 / $2.4300 | Buy Now |
DISTI #
2684-214802-E-ND
|
DigiKey | POWERTAP 6-32 UNC SOLDER 6 Min Qty: 1 Lead time: 41 Weeks Container: Bag |
5807 In Stock |
|
$1.3914 / $2.6800 | Buy Now |
DISTI #
305-214802
|
Mouser Electronics | Power to the Board POWER TAP EPSVA KS GD-6 TL 6 3,8 RoHS: Compliant | 0 |
|
$1.3200 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Container: Box | 0Box |
|
$1.1600 | Buy Now |
DISTI #
ERN214802
|
Heilind Electronics | POWER TAP 6-PIN 6-32 UNC SOLDER | Americas - 0 in Stock |
|
$1.4329 / $1.6132 | Buy Now |
|
Onlinecomponents.com | EPSVA KS GD-6 TL 6 3,8 SN * STROMVERSORG RoHS: Compliant |
3750 In Stock |
|
$1.1900 / $3.9900 | Buy Now |
DISTI #
ERN214802
|
Interstate Connecting Components | POWER TAP 6-PIN 6-32 UNC SOLDER | 0 |
|
$1.4329 / $1.6132 | Buy Now |
DISTI #
4177221
|
element14 Asia-Pacific | TERMINAL, POWER TAP PCB, 6-32 UNC RoHS: Compliant Min Qty: 1 Container: Each | 4862 |
|
$1.7246 / $2.6934 | Buy Now |
DISTI #
4177221
|
Farnell | TERMINAL, POWER TAP PCB, 6-32 UNC RoHS: Compliant Min Qty: 1 Lead time: 39 Weeks, 1 Days Container: Each | 4862 |
|
$1.6110 / $3.5341 | Buy Now |
|
Master Electronics | EPSVA KS GD-6 TL 6 3,8 SN * STROMVERSORG RoHS: Compliant |
3750 In Stock |
|
$1.1900 / $3.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
214802-E
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
214802-E
TE Connectivity
40A
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 6 | |
Rated Current | 40 A | |
Safety Approval | UL | |
Terminal and Terminal Block Type | POWER TERMINAL |