Part Details for 214836-E by TE Connectivity
Overview of 214836-E by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 214836-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2684-214836-E-ND
|
DigiKey | DIN C 96POS F SLDR 4.0MM CL2 Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
982 In Stock |
|
$2.9774 / $5.5100 | Buy Now |
DISTI #
214836-E
|
Avnet Americas | Conn DIN 41612 Receptacle 96 POS 2.54mm Solder ST Through Hole - Bulk (Alt: 214836-E) Min Qty: 62 Package Multiple: 62 Container: Bulk | 0 |
|
$2.5767 / $3.1008 | Buy Now |
DISTI #
305-214836
|
Mouser Electronics | DIN 41612 Connectors STVC 96 F ABC VVV 7-00 TL 4,0 * 247 E007 RoHS: Compliant | 2695 |
|
$2.7900 / $4.1200 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 62 Package Multiple: 62 Lead time: 3 Weeks Container: Box | 0Box |
|
$2.5700 | Buy Now |
DISTI #
ERN214836
|
Heilind Electronics | DIN FEMALE CONNECTOR TYPE C 96-PIN VERTICAL SOLDER | Americas - 0 in Stock |
|
$2.2710 / $3.8309 | Buy Now |
|
Onlinecomponents.com | Conn DIN 41612 F 96 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant |
310 On Order |
|
$2.5000 / $2.8600 | Buy Now |
DISTI #
80942694
|
Verical | Conn DIN 41612 F 96 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant Min Qty: 49 Package Multiple: 49 Date Code: 2420 | Americas - 49 |
|
$4.2361 | Buy Now |
DISTI #
ERN214836
|
Interstate Connecting Components | DIN FEMALE CONNECTOR TYPE C 96-PIN VERTICAL SOLDER | 0 |
|
$2.2710 / $3.8309 | Buy Now |
DISTI #
214836-E
|
Avnet Abacus | (Alt: 214836-E) RoHS: Compliant Min Qty: 62 Package Multiple: 62 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn DIN 41612 F 96 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant |
310 On Order |
|
$2.5000 / $2.8600 | Buy Now |
Part Details for 214836-E
214836-E CAD Models
214836-E Part Data Attributes
|
214836-E
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
214836-E
TE Connectivity
Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARDS: IEC-60603-2, DIN 41612 | |
Board Mounting Option | HOLE 2.8 | |
Body Breadth | 0.417 inch | |
Body Depth | 0.457 inch | |
Body Length | 3.74 inch | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 400 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 90 N | |
Insulation Resistance | 1000000 Ω | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,B,C | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.157 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 96 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 90 N |