Part Details for 214836 by TE Connectivity
Overview of 214836 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 214836
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn DIN 41612 F 96 POS 2.54mm Solder ST Thru-Hole | 0 |
|
$2.5000 / $2.8600 | Buy Now |
DISTI #
000000000002482774
|
Sager | DIN 41612 Connectors 96P 4MM SLDR VERT FEMALE BCKPLN B-B Min Qty: 1 | 117 |
|
$1.8200 / $2.1300 | Buy Now |
|
Master Electronics | Conn DIN 41612 F 96 POS 2.54mm Solder ST Thru-Hole | 0 |
|
$2.5000 / $2.8600 | Buy Now |