Part Details for 2149201211 by Molex
Overview of 2149201211 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 2149201211
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2149201211-ND
|
DigiKey | PICOBLADE PRECRIMP 26AWG BK F-F Min Qty: 1 Lead time: 20 Weeks Container: Bag |
2305 In Stock |
|
$0.6341 / $1.2700 | Buy Now |
DISTI #
2149201211
|
Avnet Americas | Cable Assembly Pre-Crimped Lead PicoBlade Female-to-PicoBlade Female Tin Plated 75mm Length 26 AWG Black - Bulk (Alt: 2149201211) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6927 / $0.7621 | Buy Now |
DISTI #
214920-1211
|
TTI | Specialized Cables PicoBlade F-F Blk 26AWG 75mm PreCrimp RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 1 Container: Bulk |
Americas - 900 In Stock |
|
$0.6300 / $0.9100 | Buy Now |
DISTI #
2149201211
|
Avnet Americas | Cable Assembly Pre-Crimped Lead PicoBlade Female-to-PicoBlade Female Tin Plated 75mm Length 26 AWG Black - Bulk (Alt: 2149201211) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6927 / $0.7621 | Buy Now |
DISTI #
2149201211
|
Avnet Americas | Cable Assembly Pre-Crimped Lead PicoBlade Female-to-PicoBlade Female Tin Plated 75mm Length 26 AWG Black - Bulk (Alt: 2149201211) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6927 / $0.7621 | Buy Now |
DISTI #
2149201211
|
Avnet Abacus | Cable Assembly Pre-Crimped Lead PicoBlade Female-to-PicoBlade Female Tin Plated 75mm Length 26 AWG Black (Alt: 2149201211) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 3 Weeks, 6 Days | Abacus - 3000 |
|
Buy Now | |
|
New Advantage Corporation | PICOBLADE PRECRIMP 26AWG BK F-F L=75 Sn RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 2400 |
|
$1.1300 / $1.2100 | Buy Now |
Part Details for 2149201211
2149201211 CAD Models
2149201211 Part Data Attributes
|
2149201211
Molex
Buy Now
Datasheet
|
Compare Parts:
2149201211
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Connector Side1 | CRIMP TERMINAL | |
Connector Side2 | CRIMP TERMINAL | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.129 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 0.075 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Rated Current | 1 A | |
Rated Voltage | 176.75 V | |
Shielding | NO | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |