Part Details for 2149201213 by Molex
Overview of 2149201213 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 2149201213
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2149201213-ND
|
DigiKey | PICOBLADE PRECRIMP 26AWG BK F-F Min Qty: 1 Lead time: 20 Weeks Container: Bag |
3464 In Stock |
|
$0.5077 / $0.8400 | Buy Now |
DISTI #
2149201213
|
Avnet Americas | Cable Assembly Pre-Crimped Lead PicoBlade Female-to-PicoBlade Female Tin Plated 225mm Length 26 AWG Black - Bulk (Alt: 2149201213) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6927 / $0.7621 | Buy Now |
DISTI #
214920-1213
|
TTI | Specialized Cables PicoBlade F-F Blk 26AWG 225mm PreCrimp RoHS: Compliant pbFree: Pb-Free Min Qty: 8 Package Multiple: 1 Container: Bulk |
Americas - 46 In Stock |
|
$0.5950 / $0.6770 | Buy Now |
DISTI #
2149201213
|
Avnet Americas | Cable Assembly Pre-Crimped Lead PicoBlade Female-to-PicoBlade Female Tin Plated 225mm Length 26 AWG Black - Bulk (Alt: 2149201213) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6927 / $0.7621 | Buy Now |
DISTI #
2149201213
|
Avnet Americas | Cable Assembly Pre-Crimped Lead PicoBlade Female-to-PicoBlade Female Tin Plated 225mm Length 26 AWG Black - Bulk (Alt: 2149201213) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6927 / $0.7621 | Buy Now |
DISTI #
2149201213
|
Avnet Abacus | Cable Assembly Pre-Crimped Lead PicoBlade Female-to-PicoBlade Female Tin Plated 225mm Length 26 AWG Black (Alt: 2149201213) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 3 Weeks, 6 Days | Abacus - 3000 |
|
Buy Now | |
|
New Advantage Corporation | PICOBLADE PRECRIMP 26AWG BK F-F L=225 Sn RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 2400 |
|
$1.1300 / $1.2100 | Buy Now |
Part Details for 2149201213
2149201213 CAD Models
2149201213 Part Data Attributes
|
2149201213
Molex
Buy Now
Datasheet
|
Compare Parts:
2149201213
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Connector Side1 | CRIMP TERMINAL | |
Connector Side2 | CRIMP TERMINAL | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.129 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 0.225 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Rated Current | 1 A | |
Rated Voltage | 176.75 V | |
Shielding | NO | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |