Part Details for 2149202213 by Molex
Overview of 2149202213 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 2149202213
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2149202213-ND
|
DigiKey | PICOBLADE PRECRIMP 26AWG BK F-F Min Qty: 1 Lead time: 20 Weeks Container: Bag |
2279 In Stock |
|
$0.6354 / $0.9700 | Buy Now |
DISTI #
2149202213
|
Avnet Americas | Cable Assembly Pre-Crimped Lead PicoBlade Female to PicoBlade Female 26 AWG 225mm Black - Bulk (Alt: 2149202213) Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8150 / $0.8965 | Buy Now |
DISTI #
54462913
|
Verical | Cable Assembly UL 1061 0.225m 26AWG Picoblade to Picoblade 1 to 1 POS F-F Crimp-Crimp Bag RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2110 | Americas - 100 |
|
$1.0041 | Buy Now |
DISTI #
214920-2213
|
TTI | Rectangular Cable Assemblies PicoBlade F-F Black 26AWG 225mm PreCrimp RoHS: Compliant pbFree: Pb-Free Min Qty: 7 Package Multiple: 1 Container: Bulk |
Americas - 100 In Stock |
|
$0.7100 / $0.8000 | Buy Now |
Part Details for 2149202213
2149202213 CAD Models
2149202213 Part Data Attributes
|
2149202213
Molex
Buy Now
Datasheet
|
Compare Parts:
2149202213
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Connector Side1 | CRIMP TERMINAL | |
Connector Side2 | CRIMP TERMINAL | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.129 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 0.225 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Rated Current | 1 A | |
Rated Voltage | 176.75 V | |
Shielding | NO | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |