Part Details for 214921-2123 by Molex
Overview of 214921-2123 by Molex
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 214921-2123
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH5340
|
Newark | Cable, Picoblade Skt-Free End, 8.85", Connector To Connector:Picoblade Crimp Terminal Socket To Free End, Cable Length - Imperial:8.85", Cable Length - Metric:225Mm, Product Range:Picoblade Ots 214921 Series, Jacket Color:Red Rohs Compliant: Yes |Molex 214921-2123 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$0.4450 | Buy Now |
DISTI #
77AH0359
|
Newark | Cable, Picoblade Skt-Free End, 8.85" Rohs Compliant: Yes |Molex 214921-2123 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7410 / $0.9380 | Buy Now |
DISTI #
2149212123
|
Avnet Americas | Cable Assembly Pre-Crimped Lead PicoBlade Female to Pigtail 28 AWG 225mm Red - Bulk (Alt: 2149212123) Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8150 / $0.8965 | Buy Now |
DISTI #
73AH5340
|
Avnet Americas | Cable Assembly Pre-Crimped Lead PicoBlade Female to Pigtail 28 AWG 225mm Red - Bulk (Alt: 73AH5340) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 1 Days Container: Bulk | 100 Partner Stock |
|
$0.8000 | Buy Now |
DISTI #
538-214921-2123
|
Mouser Electronics | Rectangular Cable Assemblies PicoBlade F-S Red 28AWG 225mm PreCrimp RoHS: Compliant | 100 |
|
$0.6680 / $1.3800 | Buy Now |
DISTI #
71998263
|
RS | Pico-Blade Pre-Crimped Leads, 28AWG RD F-S L=225 Au | Molex Incorporated 214921-2123 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9100 / $1.3000 | RFQ |
DISTI #
MOL214921-2123
|
Heilind Electronics | PICOBLADE PRECRIMP 28AWG RD F- | Americas - 0 in Stock |
|
$0.6582 / $0.6912 | Buy Now |
|
Onlinecomponents.com | PicoBlade Male-to-Pigtail - Tin Plated - 225.00mm Length - 26 AWG - Black RoHS: Compliant |
100 Partner Stock |
|
$0.8670 / $1.0550 | Buy Now |
DISTI #
214921-2123
|
TTI | Rectangular Cable Assemblies PicoBlade F-S Red 28AWG 225mm PreCrimp RoHS: Compliant pbFree: Pb-Free Min Qty: 7 Package Multiple: 1 Container: Bulk |
Americas - 100 In Stock |
|
$0.8000 | Buy Now |
|
Master Electronics | PicoBlade Male-to-Pigtail - Tin Plated - 225.00mm Length - 26 AWG - Black RoHS: Compliant |
100 Partner Stock |
|
$0.8670 / $1.0550 | Buy Now |
Part Details for 214921-2123
214921-2123 CAD Models
214921-2123 Part Data Attributes:
|
214921-2123
Molex
Buy Now
|
Compare Parts:
214921-2123
Molex
|
Samacsys Manufacturer | Molex |